Part Details for BZX84C24-H by Formosa Microsemi Co Ltd
Overview of BZX84C24-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX84C24-H
BZX84C24-H CAD Models
BZX84C24-H Part Data Attributes
|
BZX84C24-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C24-H
Formosa Microsemi Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | MIL-STD-19500; MIL-STD-750 | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 16.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 22 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C24-H
This table gives cross-reference parts and alternative options found for BZX84C24-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C24212 | 24V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C24-H vs BZX84-C24212 |
BZX84-C24TRL13 | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C24-H vs BZX84-C24TRL13 |
BZX84C24Q-13-F | Zener Diode, 24V V(Z), 5.79%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C24-H vs BZX84C24Q-13-F |
BZX84C24-TP-HF | Zener Diode, 24V V(Z), 5%, 0.35W, | Micro Commercial Components | BZX84C24-H vs BZX84C24-TP-HF |
BZX84-C24T/R | DIODE 24 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C24-H vs BZX84-C24T/R |
BZX84C24LT1 | 250 mW 24 V ±5%Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C24-H vs BZX84C24LT1 |
933388310235 | Zener Diode, 24.2V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C24-H vs 933388310235 |
BZX84-C24,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C24-H vs BZX84-C24,215 |
BZX84C24 | Zener Diode, 24V V(Z), 5.785%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C24-H vs BZX84C24 |
BZX84C24 | 24V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C24-H vs BZX84C24 |