-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C2V7-FDICT-ND
|
DigiKey | DIODE ZENER 2.7V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43643 In Stock |
|
$0.0139 / $0.1500 | Buy Now |
DISTI #
BZX84C2V7-7-F
|
Avnet Americas | Diode Zener Single 2.7V 7% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C2V7-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 198000 Factory Stock |
|
$0.0125 | Buy Now |
DISTI #
621-BZX84C2V7-F
|
Mouser Electronics | Zener Diodes 300mW 2.7V Zener AEC-Q101 Qualified RoHS: Compliant | 15000 |
|
$0.0210 / $0.1500 | Buy Now |
DISTI #
70437838
|
RS | Zener Diode 2.7V 7.4% 350mW SOT23 | Diodes Inc BZX84C2V7-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0460 | RFQ |
|
Future Electronics | BZX84C2V7 Series 350 mW 2.7 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0111 / $0.0129 | Buy Now |
|
Future Electronics | BZX84C2V7 Series 350 mW 2.7 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0111 / $0.0129 | Buy Now |
|
Bristol Electronics | 4274 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2.7 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE | 2400 |
|
$0.0195 / $0.0975 | Buy Now |
|
Quest Components | 2.7 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE | 75 |
|
$0.0430 / $0.0688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C2V7-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V7-7-F
Diodes Incorporated
Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.41% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C2V7-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V7-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C2V7-E3-08 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C2V7-7-F vs BZX84C2V7-E3-08 |
BZX84C2V7-G3-18 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C2V7-7-F vs BZX84C2V7-G3-18 |
BZX84C2V7Q-13-F | Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C2V7-7-F vs BZX84C2V7Q-13-F |
BZX84C2V7-G3-08 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C2V7-7-F vs BZX84C2V7-G3-08 |