Part Details for BZX84C2V7 by DC Components Co Ltd
Overview of BZX84C2V7 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84C2V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C2V7-DC
|
TME | Diode: Zener, 0.35W, 2.7V, SMD, reel,tape, SOT23, single diode Min Qty: 10 | 2490 |
|
$0.0204 / $0.0800 | Buy Now |
Part Details for BZX84C2V7
BZX84C2V7 CAD Models
BZX84C2V7 Part Data Attributes
|
BZX84C2V7
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V7
DC Components Co Ltd
Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown |