Part Details for BZX84C30-7-F by Diodes Incorporated
Overview of BZX84C30-7-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C30-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1058
|
Newark | Zener Single Diode, 30 V, 350 Mw, Sot-23, 7 %, 3, 150 C Rohs Compliant: Yes |Diodes Inc. BZX84C30-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2877 |
|
$0.0300 / $0.1450 | Buy Now |
DISTI #
BZX84C30-FDICT-ND
|
DigiKey | DIODE ZENER 30V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
128674 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
BZX84C30-7-F
|
Avnet Americas | Diode Zener Single 30V 7% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C30-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 210000 Factory Stock |
|
$0.0104 / $0.0123 | Buy Now |
DISTI #
621-BZX84C30-F
|
Mouser Electronics | Zener Diodes 300mW 30V Zener AEC-Q101 Qualified RoHS: Compliant | 6515 |
|
$0.0210 / $0.1500 | Buy Now |
DISTI #
70437839
|
RS | Diode Zener Single 30V 7% 350mW SOT23 | Diodes Inc BZX84C30-7-F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0280 | RFQ |
|
Future Electronics | BZX84C30 Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 66000Reel |
|
$0.0095 / $0.0114 | Buy Now |
|
Future Electronics | BZX84C30 Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0095 / $0.0114 | Buy Now |
|
Bristol Electronics | 5528 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 4135 |
|
$0.0113 / $0.0675 | Buy Now |
|
Quest Components | ZENER DIODE, 30V V(Z), 6.67%, 0.35W, SILICON, UNIDIRECTIONAL | 543 |
|
$0.0240 / $0.0640 | Buy Now |