BZX84C36
Description: Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional,

Overview of BZX84C36 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84C36 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 03AC8786
Newark Zener Diode, 0.3W, 36V, Sot-23, Zener Voltage Vz Typ:36V, Power Dissipation Pd:300Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro BZX84C36 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5630
  • 1 $0.0500
  • 250 $0.0390
  • 500 $0.0350
  • 1,000 $0.0320
  • 5,000 $0.0290
$0.0290 / $0.0500 Buy Now

CAD Models for BZX84C36 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C36 by SPC Multicomp

BZX84C36
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Voltage-Nom
36 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
25.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5.56%
Working Test Current
2 mA
Want to compare parts?
  1. BZX84C36
    SPC Multicomp
    Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional,
    VS

Alternate Parts for BZX84C36

This table gives cross-reference parts and alternative options found for BZX84C36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX585-C36,135 Zener Diode, 36V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX84C36 vs BZX585-C36,135

Related Parts for BZX84C36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C36 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C36 by SPC Multicomp

Select Manufacturer
Which Manufacturer of BZX84C36 would you like to use for your alert(s)?
  • Please alert me when BZX84C36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C36 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: