Diodes
BZX84C36LT1G
Description: 250 mW; Zener Diode Voltage Regulator 36 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Overview of BZX84C36LT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84C36LT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 88H4587
Newark Zener Diode, 225Mw, 36V, Sot-23, Zener Voltage Nom:36V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84C Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX84C36LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 650
  • 1 $0.0110
  • 25 $0.0110
  • 50 $0.0110
  • 100 $0.0110
  • 250 $0.0110
  • 500 $0.0110
  • 1,000 $0.0110
$0.0110 Buy Now
DISTI # 85W2804
Newark Diode, Zener, 36V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:36V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Onsemi BZX84C36LT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 18,000 $0.0200
  • 24,000 $0.0190
$0.0190 / $0.0200 Buy Now
DISTI # BZX84C36LT1GOSCT-ND
DigiKey DIODE ZENER 36V 250MW SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 26315
In Stock
  • 1 $0.1300
  • 10 $0.0810
  • 100 $0.0500
  • 500 $0.0361
  • 1,000 $0.0316
  • 3,000 $0.0258
  • 6,000 $0.0229
  • 9,000 $0.0214
  • 15,000 $0.0197
  • 21,000 $0.0187
  • 30,000 $0.0178
  • 75,000 $0.0156
  • 150,000 $0.0143
  • 300,000 $0.0132
$0.0132 / $0.1300 Buy Now
DISTI # BZX84C36LT1G
Avnet Americas Diode Zener Single 36V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C36LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel 6000
  • 3,000 $0.0127
  • 6,000 $0.0124
  • 12,000 $0.0120
  • 18,000 $0.0117
  • 24,000 $0.0114
  • 30,000 $0.0110
  • 300,000 $0.0107
$0.0107 / $0.0127 Buy Now
DISTI # BZX84C36LT1G
Avnet Americas Diode Zener Single 36V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C36LT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 32038 Partner Stock
  • 13,889 $0.0266
  • 14,000 $0.0259
  • 28,000 $0.0252
  • 70,000 $0.0245
  • 140,000 $0.0238
  • 700,000 $0.0230
  • 1,400,000 $0.0223
$0.0223 / $0.0266 Buy Now
DISTI # 88H4587
Avnet Americas Diode Zener Single 36V 6% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Ammo Pack 650 Partner Stock
  • 1 $0.0300
$0.0300 Buy Now
DISTI # 863-BZX84C36LT1G
Mouser Electronics Zener Diodes 36V 250mW RoHS: Compliant 7966
  • 1 $0.1300
  • 10 $0.0810
  • 100 $0.0370
  • 1,000 $0.0280
  • 3,000 $0.0220
  • 9,000 $0.0180
  • 24,000 $0.0170
  • 45,000 $0.0150
  • 99,000 $0.0140
$0.0140 / $0.1300 Buy Now
Future Electronics BZX84C36LT1 Series 225 mW 10 mA 36 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel 33000
Reel
  • 3,000 $0.0131
  • 12,000 $0.0126
  • 30,000 $0.0122
  • 75,000 $0.0118
  • 120,000 $0.0113
$0.0113 / $0.0131 Buy Now
Future Electronics BZX84C36LT1 Series 225 mW 10 mA 36 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel 0
Reel
  • 3,000 $0.0131
  • 12,000 $0.0126
  • 30,000 $0.0122
  • 75,000 $0.0118
  • 120,000 $0.0113
$0.0113 / $0.0131 Buy Now
Future Electronics BZX84C36LT1 Series 225 mW 10 mA 36 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel 0
Reel
  • 3,000 $0.0131
  • 12,000 $0.0126
  • 30,000 $0.0122
  • 75,000 $0.0118
  • 120,000 $0.0113
$0.0113 / $0.0131 Buy Now
Onlinecomponents.com BZX84C36LT1 Series 225 mW 10 mA 36 V SMT Zener Voltage Regulator - SOT-23-3 0
  • 3,000 $0.0143
  • 6,000 $0.0136
  • 9,000 $0.0134
  • 27,000 $0.0129
  • 51,000 $0.0127
  • 102,000 $0.0122
  • 252,000 $0.0120
  • 501,000 $0.0117
$0.0117 / $0.0143 Buy Now
Bristol Electronics   48864
RFQ
Bristol Electronics   Min Qty: 75 2630
  • 75 $0.0675
  • 224 $0.0450
  • 779 $0.0113
$0.0113 / $0.0675 Buy Now
Bristol Electronics   2357
RFQ
Quest Components 36 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB 81831
  • 1 $0.0640
  • 16,668 $0.0104
  • 48,078 $0.0096
$0.0096 / $0.0640 Buy Now
Quest Components 36 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB 39091
  • 1 $0.1200
  • 8,334 $0.0160
  • 31,251 $0.0140
$0.0140 / $0.1200 Buy Now
Quest Components 36 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB 2400
  • 1 $0.1200
  • 251 $0.0400
  • 1,251 $0.0240
$0.0240 / $0.1200 Buy Now
Quest Components 36 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB 2104
  • 1 $0.0900
  • 334 $0.0300
  • 1,668 $0.0090
$0.0090 / $0.0900 Buy Now
Rochester Electronics Zener Diode, 36V, 5.5%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 32038
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
ComSIT USA 225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 36V V(Z), 5.5%, 0.25W, Silicon, Unidirectional, TO-236AB RoHS: Compliant Stock EU - 6560
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # BZX84C36LT1G
Avnet Silica Diode Zener Single 36V 6% 300mW 3-Pin SOT-23 T/R (Alt: BZX84C36LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900340879
Chip1Stop Diode Zener Single 36V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant 174000
  • 3,000 $0.0191
  • 6,000 $0.0188
  • 12,000 $0.0135
  • 51,000 $0.0121
  • 102,000 $0.0120
$0.0120 / $0.0191 Buy Now
DISTI # C1S541900485543
Chip1Stop Diode Zener Single 36V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape 12000
  • 50 $0.0547
  • 100 $0.0294
  • 200 $0.0236
  • 500 $0.0223
  • 1,000 $0.0208
  • 2,000 $0.0207
  • 12,000 $0.0129
$0.0129 / $0.0547 Buy Now
DISTI # C1S541900340888
Chip1Stop Diode Zener Single 36V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant 5400
  • 1 $1.1500
  • 100 $0.0549
  • 500 $0.0393
  • 1,000 $0.0368
$0.0368 / $1.1500 Buy Now
DISTI # BZX84C36LT1G
EBV Elektronik Diode Zener Single 36V 6% 300mW 3-Pin SOT-23 T/R (Alt: BZX84C36LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 15000
Buy Now
New Advantage Corporation BZX84C36LT1 Series 225 mW 10 mA 36 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 156000
  • 12,000 $0.0147
  • 156,000 $0.0137
$0.0137 / $0.0147 Buy Now
Wuhan P&S Zener Voltage Regulators Min Qty: 1 12000
  • 1 $0.0300
  • 100 $0.0192
  • 500 $0.0158
  • 1,000 $0.0146
$0.0146 / $0.0300 Buy Now

CAD Models for BZX84C36LT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84C36LT1G by onsemi

BZX84C36LT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
PACKAGE-3
Pin Count
3
Manufacturer Package Code
318-08
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reference Voltage-Nom
36 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
25.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5.5%
Working Test Current
2 mA
Want to compare parts?
  1. BZX84C36LT1G
    onsemi
    250 mW; Zener Diode Voltage Regulator 36 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
    VS

Alternate Parts for BZX84C36LT1G

This table gives cross-reference parts and alternative options found for BZX84C36LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C36LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZBZX84C36LT1 36V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C36LT1G vs SZBZX84C36LT1
BZX84C36LT1 36V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C36LT1G vs BZX84C36LT1
BZX84C36L 36V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C36LT1G vs BZX84C36L
BZX84C36LT3G 250 mW 36 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified onsemi BZX84C36LT1G vs BZX84C36LT3G
BZX84C36LT1 250 mW 36 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C36LT1G vs BZX84C36LT1
BZX84C36LT3 36V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C36LT1G vs BZX84C36LT3
BZX84C36L Zener Diode, 36V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products BZX84C36LT1G vs BZX84C36L
BZX84C36LT3 36V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C36LT1G vs BZX84C36LT3
Part Number Description Manufacturer Compare
BZX84C36-TP Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C36LT1G vs BZX84C36-TP
BZX84C3V3-T1 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C36LT1G vs BZX84C3V3-T1
BZX84C3V3TRL13 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C36LT1G vs BZX84C3V3TRL13
BZX84C36-13-F Zener Diode, 36V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C36LT1G vs BZX84C36-13-F
BZX84C36-T3 Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C36LT1G vs BZX84C36-T3
BZX84C3V3-AU_R1_000A1 Zener Diode, 3.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C36LT1G vs BZX84C3V3-AU_R1_000A1
934065276235 Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C36LT1G vs 934065276235
BZX84-C3V3,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C36LT1G vs BZX84-C3V3,215
BZX84C36 Zener Diode, Formosa Microsemi Co Ltd BZX84C36LT1G vs BZX84C36
BZX84C3V3-G3-18 Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C36LT1G vs BZX84C3V3-G3-18

Related Parts for BZX84C36LT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C36LT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C36LT1G by onsemi

Select Manufacturer
Which Manufacturer of BZX84C36LT1G would you like to use for your alert(s)?
  • Please alert me when BZX84C36LT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C36LT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C36LT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C36LT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C36LT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C36LT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: