BZX84C39-E3-08
Description: Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BZX84C39-E3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZX84C39-E3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 06X4404
Newark Diode, Zener, 39V, 300Mw, Sot-23-3, Full Reel, Zener Voltage Nom:39V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay BZX84C39-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0370
  • 20,000 $0.0320
  • 30,000 $0.0260
$0.0260 / $0.0370 Buy Now
DISTI # 12X7903
Newark Diode, Zener, 39V, 0.3W, Sot-23-3, Zener Voltage Nom:39V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay BZX84C39-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0460
$0.0460 Buy Now
DISTI # BZX84C39-E3-08
Avnet Americas ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84C39-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0177
$0.0177 Buy Now
DISTI # 78-BZX84C39-E3-08
Mouser Electronics Zener Diodes 39 Volt 0.35W 5% RoHS: Compliant 10005
  • 1 $0.2300
  • 10 $0.1550
  • 100 $0.0630
  • 1,000 $0.0440
  • 2,500 $0.0300
  • 15,000 $0.0280
  • 45,000 $0.0250
$0.0250 / $0.2300 Buy Now
Future Electronics Zener Diode SOT-23-3 39V 300mW Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0231
  • 9,000 $0.0223
  • 30,000 $0.0214
  • 60,000 $0.0209
  • 120,000 $0.0200
$0.0200 / $0.0231 Buy Now
Bristol Electronics   5843
RFQ
Quest Components   4674
  • 1 $0.1610
  • 79 $0.0725
  • 691 $0.0483
$0.0483 / $0.1610 Buy Now
DISTI # BZX84C39-E3-08
TTI Zener Diodes 39 Volt 0.35W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0277
  • 30,000 $0.0272
  • 45,000 $0.0248
  • 75,000 $0.0243
  • 150,000 $0.0223
$0.0223 / $0.0277 Buy Now
DISTI # BZX84C39-E3-08
EBV Elektronik Diode Zener Single 39V 5% 300mW 3-Pin SOT-23 T/R (Alt: BZX84C39-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZX84C39-E3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84C39-E3-08 by Vishay Intertechnologies

BZX84C39-E3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
130 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
350 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
39 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
27.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
1.2 mV/°C
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZX84C39-E3-08
    Vishay Intertechnologies
    Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C39-E3-08

This table gives cross-reference parts and alternative options found for BZX84C39-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C39-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C39 Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C39-E3-08 vs BZX84C39
BZX84C39 Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C39-E3-08 vs BZX84C39
BZX84-C39TRL13 Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C39-E3-08 vs BZX84-C39TRL13
BZX84C39TR Zener Diode, 39V V(Z), 5.1%, 0.35W Central Semiconductor Corp BZX84C39-E3-08 vs BZX84C39TR
BZX84C39-HE3-08 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C39-E3-08 vs BZX84C39-HE3-08
BZX84C39 Zener Diode, 39V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C39-E3-08 vs BZX84C39
BZX84C39 Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C39-E3-08 vs BZX84C39
BZX84C39 Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84C39-E3-08 vs BZX84C39
BZX84C39 Zener Diode, 39V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C39-E3-08 vs BZX84C39
BZX84C39 Zener Diode, 39V V(Z), 5.1%, 0.35W Silicon Standard Corp BZX84C39-E3-08 vs BZX84C39
Part Number Description Manufacturer Compare
BZX84C39 Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C39-E3-08 vs BZX84C39
BZX84-C39/G Zener Diode, 39V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C39-E3-08 vs BZX84-C39/G
BZX84-C39-Q Zener Diode, 39V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C39-E3-08 vs BZX84-C39-Q
BZX84C39L 39V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C39-E3-08 vs BZX84C39L
BZX84C39 Zener Diode, Formosa Microsemi Co Ltd BZX84C39-E3-08 vs BZX84C39
BZX84-C39TRL Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C39-E3-08 vs BZX84-C39TRL
BZX84C39-T1 Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C39-E3-08 vs BZX84C39-T1
BZX84-C39T/R DIODE 39 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C39-E3-08 vs BZX84-C39T/R
BZX84C39 Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84C39-E3-08 vs BZX84C39
BZX84-C39,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C39-E3-08 vs BZX84-C39,215

Related Parts for BZX84C39-E3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C39-E3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C39-E3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX84C39-E3-08 would you like to use for your alert(s)?
  • Please alert me when BZX84C39-E3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C39-E3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C39-E3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C39-E3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C39-E3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C39-E3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: