Datasheets
BZX84C3V0L by:

Zener Diode, 3V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN

Part Details for BZX84C3V0L by Motorola Semiconductor Products

Overview of BZX84C3V0L by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX84C3V0L

BZX84C3V0L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C3V0L Part Data Attributes

BZX84C3V0L Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
BZX84C3V0L Motorola Semiconductor Products Zener Diode, 3V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified
Reference Voltage-Nom 3 V
Reverse Current-Max 10 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max
Working Test Current 5 mA

Alternate Parts for BZX84C3V0L

This table gives cross-reference parts and alternative options found for BZX84C3V0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84C3V0TC Zener Diode, 3V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C3V0L vs BZX84C3V0TC
BZX84C3V0TA Zener Diode, 3V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C3V0L vs BZX84C3V0TA
BZX84C3V0LT3 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V0L vs BZX84C3V0LT3
BZX84C3V0 Zener Diode, 3V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Zetex / Diodes Inc BZX84C3V0L vs BZX84C3V0
SZBZX84C3V0LT1 3V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V0L vs SZBZX84C3V0LT1
BZX84C3V0LT1 250 mW 3.0 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C3V0L vs BZX84C3V0LT1
BZX84C3V0LT1 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C3V0L vs BZX84C3V0LT1
BZX84C3V0LT1G 250 mW; Zener Diode Voltage Regulator 3.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C3V0L vs BZX84C3V0LT1G
Part Number Description Manufacturer Compare
BZX84C3V0-13-F Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0L vs BZX84C3V0-13-F
BZX84C3V0 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C3V0L vs BZX84C3V0
BZX84C3V0ET3G 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V0L vs BZX84C3V0ET3G
BZX84C3V0TR Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C3V0L vs BZX84C3V0TR
BZX84C3V0LT1 250 mW 3.0 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C3V0L vs BZX84C3V0LT1
BZX84C3V0Q-13-F Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0L vs BZX84C3V0Q-13-F
BZX84C3V0 Zener Diode, 3V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C3V0L vs BZX84C3V0
BZX84C3V0-13 Zener Diode, 3V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0L vs BZX84C3V0-13
BZX84C3V0 Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor BZX84C3V0L vs BZX84C3V0
BZX84C3V0-H Zener Diode, Formosa Microsemi Co Ltd BZX84C3V0L vs BZX84C3V0-H

BZX84C3V0L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V0L by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V0L by Motorola Semiconductor Products

  • Please alert me when BZX84C3V0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C3V0L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C3V0L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V0L by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: