There are no models available for this part yet.
Overview of BZX84C3V0LFHT116 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C3V0LFHT116 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AC1252
|
Newark | Zener Diode, Aec-Q101, 3V, 0.25W, Sot-23, Zener Voltage Vz Typ:3V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Rohs Compliant: Yes |Rohm BZX84C3V0LFHT116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 / $0.2860 | Buy Now | |
DISTI #
BZX84C3V0LFHT116CT-ND
|
DigiKey | DIODE ZENER 3V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99 In Stock |
|
$0.0900 / $0.1500 | Buy Now | |
DISTI #
BZX84C3V0LFHT116
|
Avnet Americas | Diode Zener Single 3V 250mW 2-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C3V0LFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now | |
DISTI #
755-BZX84C3V0LFHT116
|
Mouser Electronics | Zener Diodes 2.8-3.2V 250mW SOT-23 5mA RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0138 | Buy Now |
CAD Models for BZX84C3V0LFHT116 by ROHM Semiconductor
Part Data Attributes for BZX84C3V0LFHT116 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.25 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
6.67%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84C3V0LFHT116
This table gives cross-reference parts and alternative options found for BZX84C3V0LFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0LFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C3V0LT1G | 250 mW; Zener Diode Voltage Regulator 3.0 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZX84C3V0LFHT116 vs SZBZX84C3V0LT1G |
SZX84C3V0LT1G | VOLTAGE REGULATOR DIODE | onsemi | BZX84C3V0LFHT116 vs SZX84C3V0LT1G |
Related Parts for BZX84C3V0LFHT116
-
BZT52-C30Zener Diodes
-
BAT54J,115Rectifier Diodes
-
CDSOT23-SRV05-4Transient Suppressors
-
GRM1885C1H302JA01DFixed Capacitors
-
NTMFS5C628NLT1GPower Field-Effect Transistors
-
ERJPA3F4422VFixed Resistors
-
MMBTA06LT1GSmall Signal Bipolar Transistors
-
C8051F132-GQMicrocontrollers
-
BSS138P,215Small Signal Field-Effect Transistors