Diodes
BZX84C3V0LT1G
Description: 250 mW; Zener Diode Voltage Regulator 3.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Overview of BZX84C3V0LT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84C3V0LT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 85W2801
Newark Diode, Zener, 3V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:3V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BZX84C3V0LT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 18,000 $0.0200
  • 24,000 $0.0190
$0.0190 / $0.0200 Buy Now
DISTI # 83H6466
Newark Zener Diode, 225Mw, 3V, Sot-23, Zener Voltage Nom:3V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Cxxxlt1G Series, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BZX84C3V0LT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0240
$0.0240 Buy Now
DISTI # 04X5978
Newark Zener Single Diode, 3 V, 225 Mw, Sot-23, 7 %, 3, 150 C Rohs Compliant: Yes |Onsemi BZX84C3V0LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.1250
  • 10 $0.1000
  • 25 $0.0810
  • 50 $0.0630
  • 100 $0.0430
  • 250 $0.0390
  • 500 $0.0360
  • 1,000 $0.0320
$0.0320 / $0.1250 Buy Now
DISTI # BZX84C3V0LT1GOSCT-ND
DigiKey DIODE ZENER 3V 250MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 45188
In Stock
  • 1 $0.1300
  • 10 $0.0810
  • 100 $0.0496
  • 500 $0.0358
  • 1,000 $0.0314
  • 3,000 $0.0256
  • 6,000 $0.0227
  • 9,000 $0.0212
  • 15,000 $0.0196
  • 21,000 $0.0186
  • 30,000 $0.0176
  • 75,000 $0.0155
  • 150,000 $0.0142
  • 300,000 $0.0131
$0.0131 / $0.1300 Buy Now
DISTI # BZX84C3V0LT1G
Avnet Americas Diode Zener Single 3V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C3V0LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 30000
  • 3,000 $0.0126
  • 6,000 $0.0122
  • 12,000 $0.0119
  • 18,000 $0.0116
  • 24,000 $0.0112
  • 30,000 $0.0109
  • 300,000 $0.0105
$0.0105 / $0.0126 Buy Now
DISTI # BZX84C3V0LT1G
Avnet Americas Diode Zener Single 3V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C3V0LT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 90000 Partner Stock
  • 13,889 $0.0266
  • 14,000 $0.0259
  • 28,000 $0.0252
  • 70,000 $0.0245
  • 140,000 $0.0238
  • 700,000 $0.0230
  • 1,400,000 $0.0223
$0.0223 / $0.0266 Buy Now
DISTI # 863-BZX84C3V0LT1G
Mouser Electronics Zener Diodes 3.0V 250mW RoHS: Compliant 60617
  • 1 $0.1300
  • 10 $0.0810
  • 100 $0.0360
  • 1,000 $0.0290
  • 3,000 $0.0220
  • 9,000 $0.0180
  • 24,000 $0.0170
  • 45,000 $0.0140
$0.0140 / $0.1300 Buy Now
DISTI # 70100406
RS Diode, Zener, Vr 3V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.9V, Cj 450pF, Tj +150C, Ir 5mA | ON Semiconductor BZX84C3V0LT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $0.0150
  • 400 $0.0140
  • 600 $0.0140
  • 800 $0.0130
$0.0130 / $0.0150 RFQ
Future Electronics BZX84C Series 225 mW 3 V Surface Mount Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 111000
Reel
  • 3,000 $0.0121
  • 12,000 $0.0116
  • 30,000 $0.0113
  • 75,000 $0.0109
  • 120,000 $0.0105
$0.0105 / $0.0121 Buy Now
Future Electronics BZX84C Series 225 mW 3 V Surface Mount Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 3000
Reel
  • 3,000 $0.0121
  • 12,000 $0.0116
  • 30,000 $0.0113
  • 75,000 $0.0109
  • 120,000 $0.0105
$0.0105 / $0.0121 Buy Now
Future Electronics BZX84C Series 225 mW 3 V Surface Mount Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel 654
Cut Tape/Mini-Reel
  • 1 $0.1000
  • 15 $0.0724
  • 75 $0.0560
  • 300 $0.0418
  • 1,500 $0.0254
$0.0254 / $0.1000 Buy Now
Onlinecomponents.com Diode Zener Single 3V 5% 300mW Automotive 3-Pin SOT-23 T/R 66000 In Stock
  • 3,000 $0.0141
  • 6,000 $0.0135
  • 9,000 $0.0133
  • 27,000 $0.0127
  • 51,000 $0.0125
  • 102,000 $0.0121
  • 252,000 $0.0119
  • 501,000 $0.0116
$0.0116 / $0.0141 Buy Now
Bristol Electronics   65399
RFQ
Bristol Electronics   Min Qty: 75 18853
  • 75 $0.0675
  • 224 $0.0450
  • 779 $0.0113
  • 6,639 $0.0068
  • 18,384 $0.0057
$0.0057 / $0.0675 Buy Now
Bristol Electronics   1876
RFQ
Quest Components 3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB 52319
  • 1 $0.1335
  • 7,492 $0.0178
  • 28,091 $0.0156
$0.0156 / $0.1335 Buy Now
Quest Components 3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB 15082
  • 1 $0.0900
  • 334 $0.0300
  • 1,668 $0.0090
$0.0090 / $0.0900 Buy Now
Quest Components 3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB 2400
  • 1 $0.1335
  • 226 $0.0445
  • 1,125 $0.0267
$0.0267 / $0.1335 Buy Now
Quest Components 3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB 161
  • 1 $0.0712
  • 71 $0.0445
$0.0445 / $0.0712 Buy Now
Rochester Electronics Zener Diode, 3V, 6.67%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
DISTI # BZX84C3V0LT1G
TME Diode: Zener, 0.3W, 3V, SMD, reel,tape, SOT23, single diode, 10uA Min Qty: 1 3168
  • 1 $0.1272
  • 10 $0.0809
  • 50 $0.0519
  • 100 $0.0430
  • 500 $0.0289
  • 1,500 $0.0230
  • 3,000 $0.0203
  • 6,000 $0.0183
  • 30,000 $0.0151
  • 45,000 $0.0145
$0.0145 / $0.1272 Buy Now
DISTI # BZX84C3V0LT1G
Avnet Asia Diode Zener Single 3V 7% 300mW 3-Pin SOT-23 T/R (Alt: BZX84C3V0LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days 0
  • 60,000 $0.0112
  • 120,000 $0.0110
  • 180,000 $0.0109
  • 300,000 $0.0108
  • 600,000 $0.0105
  • 1,500,000 $0.0102
  • 3,000,000 $0.0100
$0.0100 / $0.0112 Buy Now
DISTI # BZX84C3V0LT1G
Avnet Silica Diode Zener Single 3V 7% 300mW 3-Pin SOT-23 T/R (Alt: BZX84C3V0LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 18000
Buy Now
DISTI # C1S541900485516
Chip1Stop Diode Zener Single 3V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant 58993
  • 25 $0.0760
  • 100 $0.0337
  • 250 $0.0332
  • 500 $0.0328
  • 1,000 $0.0208
  • 3,000 $0.0204
  • 6,000 $0.0200
  • 15,000 $0.0196
  • 30,000 $0.0192
$0.0192 / $0.0760 Buy Now
DISTI # C1S541902031814
Chip1Stop Diode Zener Single 3V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant 30000
  • 3,000 $0.0190
  • 6,000 $0.0186
  • 12,000 $0.0134
$0.0134 / $0.0190 Buy Now
DISTI # C1S541900332995
Chip1Stop Diode Zener Single 3V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant 34
  • 1 $1.0500
$1.0500 Buy Now
DISTI # C1S541900395958
Chip1Stop Diode Zener Single 3V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape 10
  • 50 $0.0708
$0.0708 Buy Now
DISTI # BZX84C3V0LT1G
EBV Elektronik Diode Zener Single 3V 7% 300mW 3-Pin SOT-23 T/R (Alt: BZX84C3V0LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 17370
RFQ
LCSC Independent Type 2.8V3.2V 225mW 3V SOT-23-3 Zener Diodes ROHS 2242
  • 20 $0.0305
  • 200 $0.0240
  • 600 $0.0204
  • 3,000 $0.0182
  • 9,000 $0.0163
  • 21,000 $0.0153
$0.0153 / $0.0305 Buy Now
Master Electronics Diode Zener Single 3V 5% 300mW Automotive 3-Pin SOT-23 T/R 66000 In Stock
  • 3,000 $0.0141
  • 6,000 $0.0135
  • 9,000 $0.0133
  • 27,000 $0.0127
  • 51,000 $0.0125
  • 102,000 $0.0121
  • 252,000 $0.0119
  • 501,000 $0.0116
$0.0116 / $0.0141 Buy Now
New Advantage Corporation BZX84C Series 225 mW 3 V Surface Mount Zener Voltage Regulator - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 87000
  • 12,000 $0.0146
  • 87,000 $0.0136
$0.0136 / $0.0146 Buy Now
Win Source Electronics DIODE ZENER 3V 225MW SOT23-3 8240
  • 2,780 $0.0180
  • 6,670 $0.0150
  • 10,000 $0.0150
  • 14,290 $0.0140
  • 17,860 $0.0140
  • 25,000 $0.0120
$0.0120 / $0.0180 Buy Now

CAD Models for BZX84C3V0LT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84C3V0LT1G by onsemi

BZX84C3V0LT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
PACKAGE-3
Pin Count
3
Manufacturer Package Code
318-08
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reference Voltage-Nom
3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.67%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C3V0LT1G
    onsemi
    250 mW; Zener Diode Voltage Regulator 3.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
    VS

Alternate Parts for BZX84C3V0LT1G

This table gives cross-reference parts and alternative options found for BZX84C3V0LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C3V0LT3 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C3V0LT1G vs BZX84C3V0LT3
BZX84C3V0 Zener Diode, 3V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Zetex / Diodes Inc BZX84C3V0LT1G vs BZX84C3V0
BZX84C3V0LT3G 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 onsemi BZX84C3V0LT1G vs BZX84C3V0LT3G
SZBZX84C3V0LT1 3V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V0LT1G vs SZBZX84C3V0LT1
BZX84C3V0TA Zener Diode, 3V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C3V0LT1G vs BZX84C3V0TA
BZX84C3V0L 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C3V0LT1G vs BZX84C3V0L
BZX84C3V0LT3 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V0LT1G vs BZX84C3V0LT3
BZX84C3V0TC Zener Diode, 3V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C3V0LT1G vs BZX84C3V0TC
BZX84C3V0LT1 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C3V0LT1G vs BZX84C3V0LT1
Part Number Description Manufacturer Compare
BZX84C3V0-E3-18 Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C3V0LT1G vs BZX84C3V0-E3-18
BZX84C3V0 Zener Diode, Formosa Microsemi Co Ltd BZX84C3V0LT1G vs BZX84C3V0
BZX84C3V0-TP-HF Zener Diode, Micro Commercial Components BZX84C3V0LT1G vs BZX84C3V0-TP-HF
BZX84C3V0-7 Zener Diode, 3V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0LT1G vs BZX84C3V0-7
BZX84C3V0TRL13 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C3V0LT1G vs BZX84C3V0TRL13
BZX84C3V0L 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C3V0LT1G vs BZX84C3V0L
BZX84-C3V0/T3 DIODE 3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C3V0LT1G vs BZX84-C3V0/T3
BZX84C3V0-V Zener Diode, 3V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC BZX84C3V0LT1G vs BZX84C3V0-V
BZX84C3V0Q-7-F Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0LT1G vs BZX84C3V0Q-7-F
BZX84C3V0LT3 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V0LT1G vs BZX84C3V0LT3

Related Parts for BZX84C3V0LT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V0LT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V0LT1G by onsemi

Select Manufacturer
Which Manufacturer of BZX84C3V0LT1G would you like to use for your alert(s)?
  • Please alert me when BZX84C3V0LT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C3V0LT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V0LT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C3V0LT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V0LT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V0LT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: