BZX84C3V0PBFREE
Central Semiconductor Corp
Description: Zener Diode,

Overview of BZX84C3V0PBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C3V0PBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C3V0PBFREE by Central Semiconductor Corp

BZX84C3V0PBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-01-18
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Reference Voltage-Nom
3 V
Reverse Current-Max
10 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
-1.8 mV/°C
Voltage Tol-Max
6.67%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C3V0PBFREE
    Central Semiconductor Corp
    Zener Diode,
    VS

Alternate Parts for BZX84C3V0PBFREE

This table gives cross-reference parts and alternative options found for BZX84C3V0PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACZRT55C3V0-G Zener Diode, Comchip Technology Corporation Ltd BZX84C3V0PBFREE vs ACZRT55C3V0-G
BZX84C3V0 Zener Diode Suzhou Good-Ark Electronics Co Ltd BZX84C3V0PBFREE vs BZX84C3V0
BZX84C3V0F2 Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd BZX84C3V0PBFREE vs BZX84C3V0F2
BZX84C3V0TIN/LEAD Zener Diode, Central Semiconductor Corp BZX84C3V0PBFREE vs BZX84C3V0TIN/LEAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V0PBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V0PBFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of BZX84C3V0PBFREE would you like to use for your alert(s)?
  • Please alert me when BZX84C3V0PBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C3V0PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V0PBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C3V0PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V0PBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V0PBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: