BZX84C3V3TR
Description: Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional,

Overview of BZX84C3V3TR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C3V3TR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C3V3TR by Central Semiconductor Corp

BZX84C3V3TR
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PROELECTRON SPECIFICATION
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C3V3TR
    Central Semiconductor Corp
    Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional,
    VS

Alternate Parts for BZX84C3V3TR

This table gives cross-reference parts and alternative options found for BZX84C3V3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C3V3-AU_R1_000A1 Zener Diode, 3.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C3V3TR vs BZX84C3V3-AU_R1_000A1
BZX84C3V3D87Z Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C3V3TR vs BZX84C3V3D87Z
BZX84C3V3-TP-HF Zener Diode, Micro Commercial Components BZX84C3V3TR vs BZX84C3V3-TP-HF
BZX84C3V3 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84C3V3TR vs BZX84C3V3
BZX84C3V3 Zener Diode, Formosa Microsemi Co Ltd BZX84C3V3TR vs BZX84C3V3
BZX84C3V3-T1 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C3V3TR vs BZX84C3V3-T1
BZX84C3V3 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C3V3TR vs BZX84C3V3
BZX84C3V3B Zener Diode, 3.3V V(Z), 2%, 0.41W PanJit Semiconductor BZX84C3V3TR vs BZX84C3V3B
BZX84C3V3 Zener Diode, 3.3V V(Z), 6.06%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C3V3TR vs BZX84C3V3
BZX84C3V3TA Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C3V3TR vs BZX84C3V3TA
Part Number Description Manufacturer Compare
BZX84C3V3TRL13 3.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C3V3TR vs BZX84C3V3TRL13
BZX84C36 Zener Diode, 36V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor BZX84C3V3TR vs BZX84C36
BZX84C36-7 Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V3TR vs BZX84C36-7
BZX84C36LT1 250 mW 36 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C3V3TR vs BZX84C36LT1
934065276215 Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C3V3TR vs 934065276215
BZX84C36 Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C3V3TR vs BZX84C36
BZX84C3V3TA Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C3V3TR vs BZX84C3V3TA
BZX84C36-T3 Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C3V3TR vs BZX84C36-T3
BZX84-C3V3,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C3V3TR vs BZX84-C3V3,235
BZX84C36ET1G 36V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V3TR vs BZX84C36ET1G

Related Parts for BZX84C3V3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V3TR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V3TR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of BZX84C3V3TR would you like to use for your alert(s)?
  • Please alert me when BZX84C3V3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C3V3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C3V3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V3TR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: