Part Details for BZX84C3V9-HE3-08 by Vishay Intertechnologies
Overview of BZX84C3V9-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C3V9-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3663
|
Newark | Zener Diode Sot235%, 3.9V, 0.35W |Vishay BZX84C3V9-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
78-BZX84C3V9-HE3-08
|
Mouser Electronics | Zener Diodes 3.9 Volt 0.35W 5% AUTO RoHS: Compliant | 7144 |
|
$0.0230 / $0.2400 | Buy Now |
Part Details for BZX84C3V9-HE3-08
BZX84C3V9-HE3-08 CAD Models
BZX84C3V9-HE3-08 Part Data Attributes
|
BZX84C3V9-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V9-HE3-08
Vishay Intertechnologies
Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V9-HE3-08
This table gives cross-reference parts and alternative options found for BZX84C3V9-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V9-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V9TRL | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C3V9-HE3-08 vs BZX84C3V9TRL |
BZX84C3V9 | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C3V9-HE3-08 vs BZX84C3V9 |
BZX84C3V9-V-GS08 | Diode Zener Single 3.9V 5% 300mW 3-Pin SOT-23 T/R | Vishay Semiconductors | BZX84C3V9-HE3-08 vs BZX84C3V9-V-GS08 |
BZX84C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C3V9-HE3-08 vs BZX84C3V9 |
BZX84C3V9-13-F | Zener Diode, 3.9V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C3V9-HE3-08 vs BZX84C3V9-13-F |
BZX84C3V9 | 3.9V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84C3V9-HE3-08 vs BZX84C3V9 |
BZX84C3V9-T3 | Zener Diode, 3.9V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | BZX84C3V9-HE3-08 vs BZX84C3V9-T3 |
BZX84C3V9B | Zener Diode, 3.9V V(Z), 2%, 0.41W | PanJit Semiconductor | BZX84C3V9-HE3-08 vs BZX84C3V9B |
BZX84C3V9_R1_00001 | Zener Diode, 3.9V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C3V9-HE3-08 vs BZX84C3V9_R1_00001 |
BZX84C3V9BK | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C3V9-HE3-08 vs BZX84C3V9BK |