Part Details for BZX84C3V9 by Diotec Semiconductor AG
Overview of BZX84C3V9 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C3V9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZX84C3V9CT-ND
|
DigiKey | ZENER SOT-23 3.9V 0.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
637-BZX84C3V9
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 3.9V, 0.3W, 5% RoHS: Compliant | 7929 |
|
$0.0170 / $0.1300 | Buy Now |
DISTI #
E02:0323_06675042
|
Arrow Electronics | Zener Diode Single 3.9V 5% 90Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2319 | Europe - 111000 |
|
$0.0183 / $0.0450 | Buy Now |
DISTI #
V99:2348_21766640
|
Arrow Electronics | Zener Diode Single 3.9V 5% 90Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2481 Package Multiple: 1 Lead time: 5 Weeks | Americas - 2860 |
|
$0.0160 / $0.0403 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 3.9V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0131 / $0.0207 | Buy Now |
DISTI #
78436677
|
Verical | Zener Diode Single 3.9V 5% 90Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 111000 |
|
$0.0122 / $0.0216 | Buy Now |
DISTI #
78440759
|
Verical | Zener Diode Single 3.9V 5% 90Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3550 Package Multiple: 25 | Americas - 8525 |
|
$0.0233 | Buy Now |
DISTI #
78438015
|
Verical | Zener Diode Single 3.9V 5% 90Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2481 Package Multiple: 1 | Americas - 2860 |
|
$0.0160 / $0.0403 | Buy Now |
DISTI #
BZX84C3V9-DIO
|
TME | Diode: Zener, 0.3W, 3.9V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 8549 |
|
$0.0148 / $0.0329 | Buy Now |
Part Details for BZX84C3V9
BZX84C3V9 CAD Models
BZX84C3V9 Part Data Attributes
|
BZX84C3V9
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V9
Diotec Semiconductor AG
Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V9
This table gives cross-reference parts and alternative options found for BZX84C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V9 | Zener Diode, 3.9V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9-G3-18 | Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C3V9 vs BZX84C3V9-G3-18 |
BZX84C3V9TRL | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C3V9 vs BZX84C3V9TRL |
BZX84C3V9-TP | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C3V9 vs BZX84C3V9-TP |
BZX84C3V9 | Zener Diode, 3.9V V(Z), 5.128%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9TR | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C3V9 vs BZX84C3V9TR |
BZX84C3V9-7-F | Zener Diode, 3.9V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C3V9 vs BZX84C3V9-7-F |
BZX84C3V9 | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9-13 | Zener Diode, 3.9V V(Z), 5.13%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C3V9 vs BZX84C3V9-13 |