Diodes
BZX84C3V9ET3
onsemi
Description: 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3

Overview of BZX84C3V9ET3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX84C3V9ET3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C3V9ET3 by onsemi

BZX84C3V9ET3
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-23
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reference Voltage-Nom
3.9 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5.13%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C3V9ET3
    onsemi
    3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C3V9ET3

This table gives cross-reference parts and alternative options found for BZX84C3V9ET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V9ET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C3V9LT1 250 mW 3.9 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C3V9ET3 vs BZX84C3V9LT1
BZX84C3V9TRL 3.9V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C3V9ET3 vs BZX84C3V9TRL
BZX84-C3V9TRL Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C3V9ET3 vs BZX84-C3V9TRL
BZX84C3V9 3.9V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C3V9ET3 vs BZX84C3V9
BZX84C3V9ET1 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V9ET3 vs BZX84C3V9ET1
933516970215 Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C3V9ET3 vs 933516970215
BZX84C3V9L 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C3V9ET3 vs BZX84C3V9L
CMPZDA3V9TR Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C3V9ET3 vs CMPZDA3V9TR
BZX84-C3V9-Q Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C3V9ET3 vs BZX84-C3V9-Q
BZX84-C3V9,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C3V9ET3 vs BZX84-C3V9,235
Part Number Description Manufacturer Compare
BZX84C3V9LT3.G 3.9V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC PACKAGE-3 onsemi BZX84C3V9ET3 vs BZX84C3V9LT3.G
BZX84C3V9_NL Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C3V9ET3 vs BZX84C3V9_NL
BZX84C3V9-G3-18 Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C3V9ET3 vs BZX84C3V9-G3-18
BZX84C3V9-13-F Zener Diode, 3.9V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V9ET3 vs BZX84C3V9-13-F
BZX84C3V9Q-7-F Zener Diode, 3.9V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V9ET3 vs BZX84C3V9Q-7-F
BZX84C3V9-H Zener Diode, Formosa Microsemi Co Ltd BZX84C3V9ET3 vs BZX84C3V9-H
BZX84C3V9-AU_R2_000A1 Zener Diode, 3.9V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C3V9ET3 vs BZX84C3V9-AU_R2_000A1
BZX84C3V9TC Zener Diode, 3.9V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C3V9ET3 vs BZX84C3V9TC
BZX84C3V9 Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C3V9ET3 vs BZX84C3V9
BZX84C3V9 Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C3V9ET3 vs BZX84C3V9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V9ET3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V9ET3 by onsemi

Select Manufacturer
Which Manufacturer of BZX84C3V9ET3 would you like to use for your alert(s)?
  • Please alert me when BZX84C3V9ET3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C3V9ET3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V9ET3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C3V9ET3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V9ET3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V9ET3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: