Part Details for BZX84C3V9LT116 by ROHM Semiconductor
Overview of BZX84C3V9LT116 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C3V9LT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5089
|
Newark | Zener Diode, 3.9V, 0.25W, Sot-23, Zener Voltage Vz Typ:3.9V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84C Series, Automotive Rohs Compliant: Yes |Rohm BZX84C3V9LT116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0360 / $0.1860 | Buy Now |
DISTI #
BZX84C3V9LT116CT-ND
|
DigiKey | DIODE ZENER 3.9V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1880 In Stock |
|
$0.0493 / $0.2000 | Buy Now |
DISTI #
BZX84C3V9LT116
|
Avnet Americas | Diode Zener Single 3.9V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C3V9LT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
755-BZX84C3V9LT116
|
Mouser Electronics | Zener Diodes BZX84C3V9L is Zener Diode for voltage regulation. RoHS: Compliant | 5787 |
|
$0.0370 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0213 | Buy Now |
DISTI #
62333156
|
Verical | Zener Diode Single 3.9V 5% 90Ohm 250mW 3-Pin SSD T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0624 / $0.0643 | Buy Now |
DISTI #
61199255
|
Verical | Zener Diode Single 3.9V 5% 90Ohm 250mW 3-Pin SSD T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 2101 | Americas - 2995 |
|
$0.0624 / $0.0643 | Buy Now |
DISTI #
54689870
|
Verical | Zener Diode Single 3.9V 5% 90Ohm 250mW 3-Pin SSD T/R RoHS: Compliant Min Qty: 441 Package Multiple: 1 Date Code: 1714 | Americas - 2600 |
|
$0.0309 / $0.0709 | Buy Now |
|
Quest Components | 4796 |
|
$0.0880 / $0.4400 | Buy Now | |
DISTI #
BZX84C3V9LT116
|
Avnet Silica | Diode Zener Single 3.9V 250mW 3-Pin SOT-23 Emboss T/R (Alt: BZX84C3V9LT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZX84C3V9LT116
BZX84C3V9LT116 CAD Models
BZX84C3V9LT116 Part Data Attributes
|
BZX84C3V9LT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V9LT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V9LT116
This table gives cross-reference parts and alternative options found for BZX84C3V9LT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V9LT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V9LFHT116 | Zener Diode, | ROHM Semiconductor | BZX84C3V9LT116 vs BZX84C3V9LFHT116 |