Part Details for BZX84C4V3TC by Zetex / Diodes Inc
Overview of BZX84C4V3TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C4V3TC
BZX84C4V3TC CAD Models
BZX84C4V3TC Part Data Attributes:
|
BZX84C4V3TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BZX84C4V3TC
Zetex / Diodes Inc
Zener Diode, 4.3V V(Z), 5%, 0.33W, Silicon, Unidirectional
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C4V3TC
This table gives cross-reference parts and alternative options found for BZX84C4V3TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V3TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C4V3LT3G | 250 mW; Zener Diode Voltage Regulator 4.3 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C4V3TC vs BZX84C4V3LT3G |
BZX84C4V3TA | Zener Diode, 4.3V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | BZX84C4V3TC vs BZX84C4V3TA |
BZX84C4V3LT3 | 250 mW 4.3 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C4V3TC vs BZX84C4V3LT3 |
BZX84-C4V3 | DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C4V3TC vs BZX84-C4V3 |
BZX84-C4V3,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84C4V3TC vs BZX84-C4V3,215 |
BZX84-C4V3,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84C4V3TC vs BZX84-C4V3,235 |
933516980215 | 4.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZX84C4V3TC vs 933516980215 |
BZX84C4V3LT3 | 4.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C4V3TC vs BZX84C4V3LT3 |
BZX84C4V3 | Zener Diode, 4.3V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | BZX84C4V3TC vs BZX84C4V3 |
BZX84C4V3LT1G | 250 mW; Zener Diode Voltage Regulator 4.3 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C4V3TC vs BZX84C4V3LT1G |