Part Details for BZX84C4V7 by Fairchild Semiconductor Corporation
Overview of BZX84C4V7 by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C4V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50297 |
|
RFQ | ||
|
Bristol Electronics | 7988 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 5385 |
|
$0.0113 / $0.0675 | Buy Now |
|
Bristol Electronics | 1656 |
|
RFQ | ||
|
Bristol Electronics | 808 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, SOT-23 | 7052 |
|
$0.0150 / $0.0500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, SOT-23 | 4308 |
|
$0.0090 / $0.0900 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.7V, 5%, 0.25W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 716 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
Win Source Electronics | DIODE ZENER 4.7V 350MW SOT23-3 | 345000 |
|
$0.0300 / $0.0440 | Buy Now |
Part Details for BZX84C4V7
BZX84C4V7 CAD Models
BZX84C4V7 Part Data Attributes
|
BZX84C4V7
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C4V7
Fairchild Semiconductor Corporation
Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 49, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C4V7
This table gives cross-reference parts and alternative options found for BZX84C4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C4V7T/R13 | Zener Diode, 4.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C4V7 vs BZX84C4V7T/R13 |
BZX84C4V7-T3 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BZX84C4V7 vs BZX84C4V7-T3 |
BZX84C4V7T/R7 | Zener Diode, 4.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C4V7 vs BZX84C4V7T/R7 |
BZX84C4V7 | 4.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | BZX84C4V7 vs BZX84C4V7 |
BZX84C4V7 | Zener Diode, TO-236AA, MICRO MINIATURE PACKAGE-3 | Vishay Sprague | BZX84C4V7 vs BZX84C4V7 |
BZX84C4V7L99Z | 4.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | BZX84C4V7 vs BZX84C4V7L99Z |
BZX84C4V7-T1 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BZX84C4V7 vs BZX84C4V7-T1 |
BZX84C4V7-GT1 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BZX84C4V7 vs BZX84C4V7-GT1 |
BZX84C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BZX84C4V7 vs BZX84C4V7 |