Part Details for BZX84C4V7LFHT116 by ROHM Semiconductor
Overview of BZX84C4V7LFHT116 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX84C4V7LFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1260
|
Newark | Zener Diode, Aec-Q101, 4.7V, Sot-23, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Rohm BZX84C4V7LFHT116 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0460 / $0.2360 | Buy Now |
DISTI #
BZX84C4V7LFHT116CT-ND
|
DigiKey | DIODE ZENER 4.7V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1976 In Stock |
|
$0.0489 / $0.2500 | Buy Now |
DISTI #
BZX84C4V7LFHT116
|
Avnet Americas | Diode Zener Single 4.7V 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C4V7LFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-BZX84C4V7LFHT116
|
Mouser Electronics | Zener Diodes 4.4-5V 5mA SOT-23, SOT-23 RoHS: Compliant | 3503 |
|
$0.0400 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0238 | Buy Now |
|
Quest Components | 2400 |
|
$0.1400 / $0.7000 | Buy Now | |
DISTI #
BZX84C4V7LFHT116
|
Avnet Silica | Diode Zener Single 4.7V 250mW 3-Pin SOT-23 T/R (Alt: BZX84C4V7LFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZX84C4V7LFHT116
BZX84C4V7LFHT116 CAD Models
BZX84C4V7LFHT116 Part Data Attributes
|
BZX84C4V7LFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C4V7LFHT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |