Part Details for BZX84C5.6BSB by Rectron Semiconductor
Overview of BZX84C5.6BSB by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C5.6BSB
BZX84C5.6BSB CAD Models
BZX84C5.6BSB Part Data Attributes:
|
BZX84C5.6BSB
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C5.6BSB
Rectron Semiconductor
Zener Diode, 5.6V V(Z), 2.15%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5.6BSB
This table gives cross-reference parts and alternative options found for BZX84C5.6BSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5.6BSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5.6BSC | Zener Diode, 5.6V V(Z), 2.08%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | BZX84C5.6BSB vs BZX84C5.6BSC |
BZX84C4.7BSA | Zener Diode, 4.7V V(Z), 1.97%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | BZX84C5.6BSB vs BZX84C4.7BSA |
BZX84C5.1BSB | Zener Diode, 5.1V V(Z), 2.07%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | BZX84C5.6BSB vs BZX84C5.1BSB |
BZX84C5.6BSA | Zener Diode, 5.6V V(Z), 2.13%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | BZX84C5.6BSB vs BZX84C5.6BSA |
BZX84C4.7BSC | Zener Diode, 4.7V V(Z), 2.08%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | BZX84C5.6BSB vs BZX84C4.7BSC |