-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7619
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C5V1-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 42000 |
|
$0.0110 | Buy Now |
DISTI #
12T1450
|
Newark | Zener Diode, 300Mw, 5.1V, Sod-523, Zener Voltage Nom:5.1V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. BZX84C5V1-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22095 |
|
$0.0370 / $0.1590 | Buy Now |
DISTI #
BZX84C5V1-FDICT-ND
|
DigiKey | DIODE ZENER 5.1V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28475 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
BZX84C5V1-7-F
|
Avnet Americas | Diode Zener Single 5.1V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V1-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0104 | Buy Now |
DISTI #
BZX84C5V1-7-F
|
Avnet Americas | Diode Zener Single 5.1V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V1-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0131 | Buy Now |
DISTI #
621-BZX84C5V1-F
|
Mouser Electronics | Zener Diodes 300mW 5.1V Zener AEC-Q101 Qualified RoHS: Compliant | 23826 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
70437846
|
RS | Zener Diode 5.1V 5.8% 350mW SOT23 | Diodes Inc BZX84C5V1-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0430 | RFQ |
|
Future Electronics | BZX84C5V1 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 366000Reel |
|
$0.0157 / $0.0182 | Buy Now |
|
Future Electronics | BZX84C5V1 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0157 / $0.0182 | Buy Now |
|
Bristol Electronics | 2819 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy