-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 5.1 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5196
|
Newark | Sot-23 3 Sngl Cpr Pbf/Reel |Onsemi BZX84C5V1LT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19987 |
|
$0.0260 / $0.1820 | Buy Now |
DISTI #
81Y5889
|
Newark | Zener Diode, 0.25W, 5.1V, Sot-23, Zener Voltage Nom:5.1V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C5V1LT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7512 |
|
$0.0170 | Buy Now |
DISTI #
26K3567
|
Newark | Zener Diode, 225Mw, 5.1V, Sot-23, Full Reel, Zener Voltage Nom:5.1V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Onsemi BZX84C5V1LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0180 | Buy Now |
DISTI #
BZX84C5V1LT3GOSCT-ND
|
DigiKey | DIODE ZENER 5.1V 250MW SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42275 In Stock |
|
$0.0125 / $0.1400 | Buy Now |
DISTI #
BZX84C5V1LT3G
|
Avnet Americas | Diode Zener Single 5.1V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V1LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0127 | Buy Now |
DISTI #
81Y5889
|
Avnet Americas | Diode Zener Single 5.1V 6% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 81Y5889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2700 Partner Stock |
|
$0.0530 / $0.1840 | Buy Now |
DISTI #
863-BZX84C5V1LT3G
|
Mouser Electronics | Zener Diodes 5.1V 225mW RoHS: Compliant | 7251 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | BZX84C5V1LT1 Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0138 / $0.0153 | Buy Now |
|
Future Electronics | BZX84C5V1LT1 Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0138 / $0.0153 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C5V1LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V1LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 5.1 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C5V1LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V1LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V1TA | Zener Diode, 5.1V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Zetex / Diodes Inc | BZX84C5V1LT3G vs BZX84C5V1TA |
SZBZX84C5V1LT3 | 5.1V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C5V1LT3G vs SZBZX84C5V1LT3 |
BZX84C5V1LT3 | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C5V1LT3G vs BZX84C5V1LT3 |
BZX84C5V1LT3 | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C5V1LT3G vs BZX84C5V1LT3 |
BZX84C5V1L | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C5V1LT3G vs BZX84C5V1L |
BZX84C5V1LT1T3 | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C5V1LT3G vs BZX84C5V1LT1T3 |
BZX84C5V1T-7 | Zener Diode, 5.1V V(Z), 5.88%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V1LT3G vs BZX84C5V1T-7 |
BZX84C5V1L | Zener Diode, 5.1V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C5V1LT3G vs BZX84C5V1L |
BZX84C5V1LT1 | 250 mW 5.1 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C5V1LT3G vs BZX84C5V1LT1 |
BZX84C5V1LT1 | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C5V1LT3G vs BZX84C5V1LT1 |