BZX84C5V6-T3
Description: Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3

Overview of BZX84C5V6-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C5V6-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C5V6-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

BZX84C5V6-T3
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
PLASTIC PACKAGE-3
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C5V6-T3
    Sangdest Microelectronics (Nanjing) Co Ltd
    Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C5V6-T3

This table gives cross-reference parts and alternative options found for BZX84C5V6-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933137400215 Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C5V6-T3 vs 933137400215
BZX84-C5V6 Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C5V6-T3 vs BZX84-C5V6
BZX84-C5V6T/R 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84C5V6-T3 vs BZX84-C5V6T/R
BZX84-C5V6/DG,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C5V6-T3 vs BZX84-C5V6/DG,215
BZX84C5V6TRL13 5.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C5V6-T3 vs BZX84C5V6TRL13
BZX84C5V6-GT1 Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C5V6-T3 vs BZX84C5V6-GT1
BZX84C5V6TR13 Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C5V6-T3 vs BZX84C5V6TR13
933137400235 Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C5V6-T3 vs 933137400235
BZX84C5V6 Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, Continental Device India Ltd BZX84C5V6-T3 vs BZX84C5V6
BZX84C5V6TA Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C5V6-T3 vs BZX84C5V6TA
Part Number Description Manufacturer Compare
BZX84B5V1LT3 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C5V6-T3 vs BZX84B5V1LT3
SZMMBZ5231BLT3G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified onsemi BZX84C5V6-T3 vs SZMMBZ5231BLT3G
MMBZ5231BV_R1_00001 Zener Diode, PanJit Semiconductor BZX84C5V6-T3 vs MMBZ5231BV_R1_00001
BZX84-C5V6 Zener Diode, 0.35W, Silicon, Unidirectional Microsemi Corporation BZX84C5V6-T3 vs BZX84-C5V6
BZX84C5V6LT3G 250 mW; Zener Diode Voltage Regulator 5.6 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BZX84C5V6-T3 vs BZX84C5V6LT3G
BZX84C5V6 Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C5V6-T3 vs BZX84C5V6
BZX84C2V4 Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84C5V6-T3 vs BZX84C2V4
MMBZ5231BV Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZX84C5V6-T3 vs MMBZ5231BV
BZX84C5V6ET1G 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C5V6-T3 vs BZX84C5V6ET1G
BZX84C2V4BK Zener Diode, 2.4V V(Z), 8.33%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C5V6-T3 vs BZX84C2V4BK

Related Parts for BZX84C5V6-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C5V6-T3 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C5V6-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of BZX84C5V6-T3 would you like to use for your alert(s)?
  • Please alert me when BZX84C5V6-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C5V6-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C5V6-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C5V6-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C5V6-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C5V6-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: