Part Details for BZX84C5V6CC-HF by Comchip Technology Corporation Ltd
Overview of BZX84C5V6CC-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for BZX84C5V6CC-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BZX84C5V6CC-HFTR-ND
|
DigiKey | DIODE ZENER 5.6V 350MW SOT23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0281 / $0.0477 | Buy Now |
DISTI #
750-BZX84C5V6CC-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER COMMON CATHODE 5.6V 350mW 5% SOT-23 RoHS: Compliant | 0 |
|
$0.0280 / $0.2800 | Order Now |
|
NAC | DIODE ZENER COMMON CATHODE 5.6V 350mW �5% SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0302 / $0.0749 | Buy Now |
Part Details for BZX84C5V6CC-HF
BZX84C5V6CC-HF CAD Models
BZX84C5V6CC-HF Part Data Attributes
|
BZX84C5V6CC-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6CC-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-01-30 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |