Part Details for BZX84C5V6S-7-F by Diodes Incorporated
Overview of BZX84C5V6S-7-F by Diodes Incorporated
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V6S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7466
|
Newark | Zener Array, 5.6V, 0.2W, Sot-363 Rohs Compliant: Yes |Diodes Inc. BZX84C5V6S-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2970 |
|
$0.0900 / $0.4260 | Buy Now |
DISTI #
BZX84C5V6S-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 5.6V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6287 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
BZX84C5V6S-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 5.6V 7% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BZX84C5V6S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0404 / $0.0478 | Buy Now |
DISTI #
621-BZX84C5V6S-F
|
Mouser Electronics | Zener Diodes 200mW 5.6V Zener RoHS: Compliant | 5771 |
|
$0.0540 / $0.3700 | Buy Now |
DISTI #
V72:2272_06696478
|
Arrow Electronics | Zener Diode Dual Anti Parallel 5.6V 7.14% 40Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2025 Container: Cut Strips | Americas - 2503 |
|
$0.0404 / $0.1998 | Buy Now |
DISTI #
70551167
|
RS | 5.6V 7% 200mW Dual Zener Diode SOT-363 | Diodes Inc BZX84C5V6S-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0397 / $0.0445 | Buy Now |
|
Bristol Electronics | 2226 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0780 / $0.3900 | Buy Now | |
|
Quest Components | 1780 |
|
$0.1170 / $0.3900 | Buy Now |