Part Details for BZX84C6V2-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BZX84C6V2-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX84C6V2-T1
BZX84C6V2-T1 CAD Models
BZX84C6V2-T1 Part Data Attributes
|
BZX84C6V2-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V2-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C6V2-T1
This table gives cross-reference parts and alternative options found for BZX84C6V2-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V2-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C6V2TE | Zener Diode, 6.2V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C6V2-T1 vs BZX84C6V2TE |
BZX84C6V2ET3 | 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C6V2-T1 vs BZX84C6V2ET3 |
BZX84C6V2-V-GS08 | Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C6V2-T1 vs BZX84C6V2-V-GS08 |
934063051215 | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C6V2-T1 vs 934063051215 |
BZX84C6V2 | 6.2V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C6V2-T1 vs BZX84C6V2 |
BZX84C6V2ET3G | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C6V2-T1 vs BZX84C6V2ET3G |
BZX84C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C6V2-T1 vs BZX84C6V2 |
BZX84C6V2-G3-08 | Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C6V2-T1 vs BZX84C6V2-G3-08 |
BZX84C6V2TB | Zener Diode, 6.2V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C6V2-T1 vs BZX84C6V2TB |
BZX84C6V2_NL | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C6V2-T1 vs BZX84C6V2_NL |