Part Details for BZX84C6V8W by Lite-On Semiconductor Corporation
Overview of BZX84C6V8W by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C6V8W
BZX84C6V8W CAD Models
BZX84C6V8W Part Data Attributes
|
BZX84C6V8W
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V8W
Lite-On Semiconductor Corporation
Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C6V8W
This table gives cross-reference parts and alternative options found for BZX84C6V8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C6V8W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84C6V8W vs BZX84C6V8W-AU_R2_000A1 |
BZX84C6V8W-T1-LF | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C6V8W vs BZX84C6V8W-T1-LF |
BZX84C6V8W_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84C6V8W vs BZX84C6V8W_R2_00001 |
BZX84C6V8W | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C6V8W vs BZX84C6V8W |
BZX84C6V8W-13 | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C6V8W vs BZX84C6V8W-13 |
BZX84C6V8W-7 | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C6V8W vs BZX84C6V8W-7 |
BZX84C6V8WC | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C6V8W vs BZX84C6V8WC |
BZX84C6V8W-T1 | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C6V8W vs BZX84C6V8W-T1 |
BZX84C6V8W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C6V8W vs BZX84C6V8W |
BZX84C6V8W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84C6V8W vs BZX84C6V8W_R1_00001 |