Part Details for BZX84C8V2-GS18 by Vishay Semiconductors
Overview of BZX84C8V2-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Part Details for BZX84C8V2-GS18
BZX84C8V2-GS18 CAD Models
BZX84C8V2-GS18 Part Data Attributes
|
BZX84C8V2-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84C8V2-GS18
Vishay Semiconductors
Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C8V2-GS18
This table gives cross-reference parts and alternative options found for BZX84C8V2-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C8V2-GS18 vs BZX84C8V2 |
BZX84C8V2L | Zener Diode, 8.2V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C8V2-GS18 vs BZX84C8V2L |
BZX84C8V2TRL | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C8V2-GS18 vs BZX84C8V2TRL |
BZX84-C8V2/T3 | DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C8V2-GS18 vs BZX84-C8V2/T3 |
BZX84-C8V2/G | BZX84-C8V2/G | NXP Semiconductors | BZX84C8V2-GS18 vs BZX84-C8V2/G |
934065287235 | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C8V2-GS18 vs 934065287235 |
BZX84C8V2 | Zener Diode, 8.2V V(Z), 6.098%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C8V2-GS18 vs BZX84C8V2 |
BZX84C8V2TRL13 | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C8V2-GS18 vs BZX84C8V2TRL13 |
BZX84C8V2 | Zener Diode, 8.2V V(Z), 6.1%, 0.41W | Excel (Suzhou) Semiconductor Co Ltd | BZX84C8V2-GS18 vs BZX84C8V2 |
BZX84C8V2_R1_00001 | Zener Diode, 8.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C8V2-GS18 vs BZX84C8V2_R1_00001 |