Diodes
BZX84C8V2-V
Description: Zener Diode, 8.2V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN

Overview of BZX84C8V2-V by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX84C8V2-V by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C8V2-V by KEC

BZX84C8V2-V
KEC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEC CORP
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2.5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C8V2-V
    KEC
    Zener Diode, 8.2V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
    VS

Alternate Parts for BZX84C8V2-V

This table gives cross-reference parts and alternative options found for BZX84C8V2-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C8V2-T1 Zener Diode, 8.2V V(Z), 6.098%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C8V2-V vs BZX84C8V2-T1
BZX84C8V2ET3G 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C8V2-V vs BZX84C8V2ET3G
BZX84-C8V2 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, TDK Micronas GmbH BZX84C8V2-V vs BZX84-C8V2
934065287215 Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C8V2-V vs 934065287215
BZX84C8V2 Zener Diode, 8.2V V(Z), 6.1%, 0.41W Excel (Suzhou) Semiconductor Co Ltd BZX84C8V2-V vs BZX84C8V2
BZX84C8V2_R1_00001 Zener Diode, 8.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C8V2-V vs BZX84C8V2_R1_00001
BZX84C8V2 Zener Diode, 8.2V V(Z), 5%, 0.3W Won-Top Electronics Co Ltd BZX84C8V2-V vs BZX84C8V2
BZX84-C8V2TRL13 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C8V2-V vs BZX84-C8V2TRL13
BZX84C8V2 Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, Continental Device India Ltd BZX84C8V2-V vs BZX84C8V2
BZX84C8V2LT3 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C8V2-V vs BZX84C8V2LT3
Part Number Description Manufacturer Compare
BZX84C8V2_NL Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C8V2-V vs BZX84C8V2_NL
BZX84C8V2TR Zener Diode, 8.2V V(Z), Silicon, Unidirectional Allegro MicroSystems LLC BZX84C8V2-V vs BZX84C8V2TR
BZX84-C8V2 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, TDK Micronas GmbH BZX84C8V2-V vs BZX84-C8V2
BZX84C8V2TR13 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C8V2-V vs BZX84C8V2TR13
BZX84C8V2-TP-HF Zener Diode, 8.2V V(Z), 5%, 0.35W, Micro Commercial Components BZX84C8V2-V vs BZX84C8V2-TP-HF
BZX84C8V2 Zener Diode, 8.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C8V2-V vs BZX84C8V2
BZX84C8V2-13-F Zener Diode, 8.2V V(Z), 6.1%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C8V2-V vs BZX84C8V2-13-F
BZX84C8V2D87Z Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C8V2-V vs BZX84C8V2D87Z
BZX84C8V2-T1-LF Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C8V2-V vs BZX84C8V2-T1-LF
BZX84-C8V2TRL Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C8V2-V vs BZX84-C8V2TRL

Related Parts for BZX84C8V2-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C8V2-V by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C8V2-V by KEC

Select Manufacturer
Which Manufacturer of BZX84C8V2-V would you like to use for your alert(s)?
  • Please alert me when BZX84C8V2-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C8V2-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C8V2-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C8V2-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C8V2-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C8V2-V by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: