Datasheets
BZX84C8V2LT1 by:

8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN

Part Details for BZX84C8V2LT1 by Motorola Mobility LLC

Overview of BZX84C8V2LT1 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for BZX84C8V2LT1

BZX84C8V2LT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C8V2LT1 Part Data Attributes

BZX84C8V2LT1 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
BZX84C8V2LT1 Motorola Mobility LLC 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 318-07
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V
Reverse Current-Max 0.7 µA
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 6.2 mV/°C
Voltage Tol-Max 6.098%
Working Test Current 5 mA

Alternate Parts for BZX84C8V2LT1

This table gives cross-reference parts and alternative options found for BZX84C8V2LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84-B8V2,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C8V2LT1 vs BZX84-B8V2,235
933770330215 8.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84C8V2LT1 vs 933770330215
BZX84C8V2LT3 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C8V2LT1 vs BZX84C8V2LT3
BZX84-C8V2,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C8V2LT1 vs BZX84-C8V2,215
BZX84-C8V2 DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C8V2LT1 vs BZX84-C8V2
933137440235 8.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84C8V2LT1 vs 933137440235
BZX84C8V2TC Zener Diode, 8.2V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C8V2LT1 vs BZX84C8V2TC
BZX84-C8V2,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C8V2LT1 vs BZX84-C8V2,235
BZX84-B8V2 DIODE 8.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C8V2LT1 vs BZX84-B8V2
Part Number Description Manufacturer Compare
BZX84C8V2 Zener Diode, 8.2V V(Z), 5%, 0.3W, Vishay Sprague BZX84C8V2LT1 vs BZX84C8V2
BZX84C8V2-T1 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C8V2LT1 vs BZX84C8V2-T1
BZX84C8V2-T3 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C8V2LT1 vs BZX84C8V2-T3
BZX84C8V2LT3 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C8V2LT1 vs BZX84C8V2LT3
933137440235 8.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84C8V2LT1 vs 933137440235
BZX84C8V2-GT1 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C8V2LT1 vs BZX84C8V2-GT1
BZX84C8V2 8.2V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C8V2LT1 vs BZX84C8V2
933770330215 8.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84C8V2LT1 vs 933770330215

BZX84C8V2LT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C8V2LT1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C8V2LT1 by Motorola Mobility LLC

  • Please alert me when BZX84C8V2LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C8V2LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C8V2LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C8V2LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C8V2LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C8V2LT1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: