Part Details for BZX84C9V1-GS08 by Vishay Semiconductors
Overview of BZX84C9V1-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for BZX84C9V1-GS08
BZX84C9V1-GS08 CAD Models
BZX84C9V1-GS08 Part Data Attributes
|
BZX84C9V1-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84C9V1-GS08
Vishay Semiconductors
Zener Diode, 9.1V V(Z), 5%, 0.35W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C9V1-GS08
This table gives cross-reference parts and alternative options found for BZX84C9V1-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C9V1-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C9V1LT1T3 | Zener Diode, 9.1V V(Z), 6.077%, 0.225W, Silicon, Unidirectional, PLASTIC, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C9V1-GS08 vs BZX84C9V1LT1T3 |
BZX84C9V1-GT1 | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C9V1-GS08 vs BZX84C9V1-GT1 |
BZX84C9V1T | Zener Diode, 9.1V V(Z), 6.08%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C9V1-GS08 vs BZX84C9V1T |
BZX84C9V1-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C9V1-GS08 vs BZX84C9V1-H |
BZX84C9V1-13 | Zener Diode, 9.1V V(Z), 6.08%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C9V1-GS08 vs BZX84C9V1-13 |
BZX84C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C9V1-GS08 vs BZX84C9V1 |
BZX84C9V1TC | Zener Diode, 9.1V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C9V1-GS08 vs BZX84C9V1TC |
BZX84C9V1-T1-LF | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C9V1-GS08 vs BZX84C9V1-T1-LF |
BZX84C9V1 | Zener Diode, 9.1V V(Z), 6.5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | BZX84C9V1-GS08 vs BZX84C9V1 |
BZX84-C9V1/T3 | DIODE 9.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C9V1-GS08 vs BZX84-C9V1/T3 |