There are no models available for this part yet.
Overview of BZX84J-C20,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for BZX84J-C20,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX84J-C20,115
|
Avnet Americas | Zener Diode Single 20V 550mW 2-Pin SC-90 - Tape and Reel (Alt: BZX84J-C20,115) RoHS: Compliant Min Qty: 14125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21200 Partner Stock |
|
$0.0221 / $0.0244 | Buy Now | |
Bristol Electronics | Min Qty: 38 | 9000 |
|
$0.0270 / $0.1350 | Buy Now | ||
Quest Components | 7200 |
|
$0.0360 / $0.1800 | Buy Now | |||
Rochester Electronics | BZX84J-C20 - Zener Diode, 20V, 5%, 0.55W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 21200 |
|
$0.0219 / $0.0258 | Buy Now |
CAD Models for BZX84J-C20,115 by NXP Semiconductors
Part Data Attributes for BZX84J-C20,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOD
|
Package Description
|
PLASTIC, SC-90, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD323F
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
20 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.55 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
20 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84J-C20,115
This table gives cross-reference parts and alternative options found for BZX84J-C20,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-C20,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84J-B68,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C20,115 vs BZX84J-B68,115 |
BZX84J-C22,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C20,115 vs BZX84J-C22,115 |
BZX84J-B20,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C20,115 vs BZX84J-B20,115 |
BZX84J-B56,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C20,115 vs BZX84J-B56,115 |
BZX84J-C9V1,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C20,115 vs BZX84J-C9V1,115 |
BZX84J-C12,135 | Zener Diode | Nexperia | BZX84J-C20,115 vs BZX84J-C12,135 |
BZX84J-C4V3,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C20,115 vs BZX84J-C4V3,115 |
BZX84J-C2V4,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C20,115 vs BZX84J-C2V4,115 |