Part Details for BZX84J-C2V7,135 by Nexperia
Overview of BZX84J-C2V7,135 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84J-C2V7,135
BZX84J-C2V7,135 CAD Models
BZX84J-C2V7,135 Part Data Attributes
|
BZX84J-C2V7,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84J-C2V7,135
Nexperia
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84J-C2V7,135
This table gives cross-reference parts and alternative options found for BZX84J-C2V7,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-C2V7,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84J-B30 | Zener Diode | Nexperia | BZX84J-C2V7,135 vs BZX84J-B30 |
BZX84J-B15,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C2V7,135 vs BZX84J-B15,115 |
BZX84J-C20 | 20V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | BZX84J-C2V7,135 vs BZX84J-C20 |
BZX84J-C6V8,135 | Zener Diode | Nexperia | BZX84J-C2V7,135 vs BZX84J-C6V8,135 |
BZX84J-B43,135 | Zener Diode | Nexperia | BZX84J-C2V7,135 vs BZX84J-B43,135 |
BZX84J-C10 | 10V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | BZX84J-C2V7,135 vs BZX84J-C10 |
BZX84J-C27 | Zener Diode | Nexperia | BZX84J-C2V7,135 vs BZX84J-C27 |
BZX84J-C62 | Zener Diode | Nexperia | BZX84J-C2V7,135 vs BZX84J-C62 |
BZX84J-C27,135 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C2V7,135 vs BZX84J-C27,135 |
BZX84J-C6V2 | 6.2V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | BZX84J-C2V7,135 vs BZX84J-C6V2 |