Part Details for BZX85B16RLRL2 by Motorola Semiconductor Products
Overview of BZX85B16RLRL2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85B16RLRL2
BZX85B16RLRL2 CAD Models
BZX85B16RLRL2 Part Data Attributes
|
BZX85B16RLRL2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85B16RLRL2
Motorola Semiconductor Products
Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85B16RLRL2
This table gives cross-reference parts and alternative options found for BZX85B16RLRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B16RLRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3025C-1 | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | BZX85B16RLRL2 vs JAN1N3025C-1 |
1N4745C | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85B16RLRL2 vs 1N4745C |
MX1N4745CPTR | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B16RLRL2 vs MX1N4745CPTR |
BZX85B16RLTA2 | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85B16RLRL2 vs BZX85B16RLTA2 |
MSP1N4745CGE3TR | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | BZX85B16RLRL2 vs MSP1N4745CGE3TR |
1N4745CTA | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85B16RLRL2 vs 1N4745CTA |
MV1N4745CGE3TR | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | BZX85B16RLRL2 vs MV1N4745CGE3TR |
TC1N4745C.TR | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85B16RLRL2 vs TC1N4745C.TR |
TC1N4745C | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85B16RLRL2 vs TC1N4745C |
1N4745CPE3/TR | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B16RLRL2 vs 1N4745CPE3/TR |