Part Details for BZX85B6V8RLTA by Motorola Mobility LLC
Overview of BZX85B6V8RLTA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85B6V8RLTA
BZX85B6V8RLTA CAD Models
BZX85B6V8RLTA Part Data Attributes
|
BZX85B6V8RLTA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX85B6V8RLTA
Motorola Mobility LLC
6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85B6V8RLTA
This table gives cross-reference parts and alternative options found for BZX85B6V8RLTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B6V8RLTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1N4736C.TB | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85B6V8RLTA vs TC1N4736C.TB |
MQ1N4736CG | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85B6V8RLTA vs MQ1N4736CG |
JAN1N3016C-1 | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | BZX85B6V8RLTA vs JAN1N3016C-1 |
MQ1N4736CGE3TR | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | BZX85B6V8RLTA vs MQ1N4736CGE3TR |
1N4736CTR | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | BZX85B6V8RLTA vs 1N4736CTR |
MX1N4736CPE3TR | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B6V8RLTA vs MX1N4736CPE3TR |
JAN1N3016C-1 | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | BZX85B6V8RLTA vs JAN1N3016C-1 |
MSP1N4736CG | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85B6V8RLTA vs MSP1N4736CG |
MV1N4736CPTR | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B6V8RLTA vs MV1N4736CPTR |
JAN1N3016C-1 | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | BZX85B6V8RLTA vs JAN1N3016C-1 |