Part Details for BZX85C100GP by CHENMKO Enterprise Co Ltd
Overview of BZX85C100GP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85C100GP
BZX85C100GP CAD Models
BZX85C100GP Part Data Attributes
|
BZX85C100GP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C100GP
CHENMKO Enterprise Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 350 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 3000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 110 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |