Part Details for BZX85C100RL by Motorola Mobility LLC
Overview of BZX85C100RL by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 101V, 4.95%, 1W, Unidirectional, DO-41 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 90213 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for BZX85C100RL
BZX85C100RL CAD Models
BZX85C100RL Part Data Attributes
|
BZX85C100RL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX85C100RL
Motorola Mobility LLC
101V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 3000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 4.95% | |
Working Test Current | 2.7 mA |
Alternate Parts for BZX85C100RL
This table gives cross-reference parts and alternative options found for BZX85C100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C100RL | Zener Diode, 100V V(Z), 4.95%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C100RL vs BZX85C100RL |
BZX85C100 | Zener Diode, 100V V(Z), 4.95%, 1.3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C100RL vs BZX85C100 |
BZX85C100 | 100V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C100RL vs BZX85C100 |