Part Details for BZX85C100RLRL2 by Motorola Mobility LLC
Overview of BZX85C100RLRL2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85C100RLRL2
BZX85C100RLRL2 CAD Models
BZX85C100RLRL2 Part Data Attributes
|
BZX85C100RLRL2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX85C100RLRL2
Motorola Mobility LLC
100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.7 mA |
Alternate Parts for BZX85C100RLRL2
This table gives cross-reference parts and alternative options found for BZX85C100RLRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C100RLRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C100RLTA | 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C100RLRL2 vs BZX85C100RLTA |
1N4764CRL | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C100RLRL2 vs 1N4764CRL |
BZX85B100RLRL2 | 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C100RLRL2 vs BZX85B100RLRL2 |
MX1N4764CG | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C100RLRL2 vs MX1N4764CG |
JANTXV1N3044C-1 | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | BZX85C100RLRL2 vs JANTXV1N3044C-1 |
1N4764C-AP | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C100RLRL2 vs 1N4764C-AP |
MX1N4764CGE3 | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | BZX85C100RLRL2 vs MX1N4764CGE3 |
MSP1N4764CGTR | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C100RLRL2 vs MSP1N4764CGTR |
MSP1N4764CPE3TR | Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C100RLRL2 vs MSP1N4764CPE3TR |
1N4764CTA | 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C100RLRL2 vs 1N4764CTA |