Part Details for BZX85C130C by EIC Semiconductor Inc
Overview of BZX85C130C by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C130C
BZX85C130C CAD Models
BZX85C130C Part Data Attributes
|
BZX85C130C
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX85C130C
EIC Semiconductor Inc
Zener Diode, 130V V(Z), 5%, 1.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |