Part Details for BZX85C13R0 by Taiwan Semiconductor
Overview of BZX85C13R0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C13R0
BZX85C13R0 CAD Models
BZX85C13R0 Part Data Attributes
|
BZX85C13R0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C13R0
Taiwan Semiconductor
Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C13R0
This table gives cross-reference parts and alternative options found for BZX85C13R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C13R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C13GPHFTR | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C13R0 vs BZX85C13GPHFTR |
BZX85C13 | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C13R0 vs BZX85C13 |
BZX85-C13 | Zener Diode, 13V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | BZX85C13R0 vs BZX85-C13 |
BZX85C13 | Zener Diode, 13V V(Z), 6.4%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | BZX85C13R0 vs BZX85C13 |
BZX85C13GP | Zener Diode, 13.25V V(Z), 6.4%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C13R0 vs BZX85C13GP |
BZX85C13RLRL2 | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C13R0 vs BZX85C13RLRL2 |
BZX85C13-TP | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C13R0 vs BZX85C13-TP |
BZX85-C13AMP | Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C13R0 vs BZX85-C13AMP |
BZX85C13GPTR | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C13R0 vs BZX85C13GPTR |
BZX85C13RLTA | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C13R0 vs BZX85C13RLTA |