Part Details for BZX85C13TIN/LEAD by Central Semiconductor Corp
Overview of BZX85C13TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for BZX85C13TIN/LEAD
BZX85C13TIN/LEAD CAD Models
BZX85C13TIN/LEAD Part Data Attributes
|
BZX85C13TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX85C13TIN/LEAD
Central Semiconductor Corp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-07-12 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C13TIN/LEAD
This table gives cross-reference parts and alternative options found for BZX85C13TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C13TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C13-TR | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, | Vishay Intertechnologies | BZX85C13TIN/LEAD vs BZX85C13-TR |
BZX85C13 | 13V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C13TIN/LEAD vs BZX85C13 |
BZX85C13RLRL | Zener Diode, 13V V(Z), 6.41%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C13TIN/LEAD vs BZX85C13RLRL |
BZX85C13R0 | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C13TIN/LEAD vs BZX85C13R0 |
BZX85C13 | ZENER DIODE,SINGLE, TWO TERMINAL,13V V(Z),5%,DO-41 | Freescale Semiconductor | BZX85C13TIN/LEAD vs BZX85C13 |
BZX85-C13TR | Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C13TIN/LEAD vs BZX85-C13TR |
BZX85C13TA | 13.25V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C13TIN/LEAD vs BZX85C13TA |
BZX85C13GPHFTR | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C13TIN/LEAD vs BZX85C13GPHFTR |
BZX85C13 | Zener Diode, 13V V(Z), 6.4%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | BZX85C13TIN/LEAD vs BZX85C13 |
BZX85C13 | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C13TIN/LEAD vs BZX85C13 |