BZX85C16
Description: Zener Diode, 16V V(Z), 5%, 1.3W

Overview of BZX85C16 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZX85C16 by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-BZX85C16TR-ND
DigiKey DO-204AL (DO-41), 1300MW, 5%, SM Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0650
  • 10,000 $0.0562
  • 25,000 $0.0552
  • 50,000 $0.0457
  • 125,000 $0.0450
$0.0450 / $0.0650 Buy Now

CAD Models for BZX85C16 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C16 by Taiwan Semiconductor

BZX85C16
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Reference Voltage-Nom
16 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
12 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
14.4 mV/°C
Voltage Tol-Max
5.56%
Working Test Current
15 mA
Want to compare parts?
  1. BZX85C16
    Taiwan Semiconductor
    Zener Diode, 16V V(Z), 5%, 1.3W
    VS

Alternate Parts for BZX85C16

This table gives cross-reference parts and alternative options found for BZX85C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C16TA2 Zener Diode, 16.2V V(Z), 5.56%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products BZX85C16 vs BZX85C16TA2
BZX85C16-TAP Zener Diode, 16V V(Z), 5%, 1.3W, Vishay Semiconductors BZX85C16 vs BZX85C16-TAP
BZX85C16RL Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C16 vs BZX85C16RL
BZX85C16.TR DIODE 16 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode National Semiconductor Corporation BZX85C16 vs BZX85C16.TR
BZX85C16TA2 16.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C16 vs BZX85C16TA2
BZX85C16R0 Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX85C16 vs BZX85C16R0
BZX85-C16 Zener Diode, 16V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, Microsemi Corporation BZX85C16 vs BZX85-C16
BZX85C16GPAMP Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica BZX85C16 vs BZX85C16GPAMP
BZX85C16T26R DIODE 16 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode National Semiconductor Corporation BZX85C16 vs BZX85C16T26R
BZX85C16 Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX85C16 vs BZX85C16
Part Number Description Manufacturer Compare
BZX85C16 Zener Diode, 16V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation BZX85C16 vs BZX85C16
BZX85/C16 Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, Crimson Semiconductor Inc BZX85C16 vs BZX85/C16
BZX85C16GPHFTR Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica BZX85C16 vs BZX85C16GPHFTR
BZX85C16 Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN Vishay Semiconductors BZX85C16 vs BZX85C16
BZX85C16TA Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C16 vs BZX85C16TA
BZX85C16 Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX85C16 vs BZX85C16
BZX85C16TA2 16.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85C16 vs BZX85C16TA2
BZX85C16.TR DIODE 16 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode National Semiconductor Corporation BZX85C16 vs BZX85C16.TR
BZX85C16 Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BZX85C16 vs BZX85C16
BZX85C16-BP Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C16 vs BZX85C16-BP

Related Parts for BZX85C16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C16 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C16 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZX85C16 would you like to use for your alert(s)?
  • Please alert me when BZX85C16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C16 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: