Part Details for BZX85C30RLRL by Motorola Semiconductor Products
Overview of BZX85C30RLRL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C30RLRL
BZX85C30RLRL CAD Models
BZX85C30RLRL Part Data Attributes
|
BZX85C30RLRL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85C30RLRL
Motorola Semiconductor Products
Zener Diode, 30V V(Z), 6.66%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.66% | |
Working Test Current | 8 mA |
Alternate Parts for BZX85C30RLRL
This table gives cross-reference parts and alternative options found for BZX85C30RLRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C30RLRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5363BTR | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C30RLRL vs 1N5363BTR |
BZX85C30.TR | 30V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C30RLRL vs BZX85C30.TR |
1N5363B | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZX85C30RLRL vs 1N5363B |
TCBZX85C30 | Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C30RLRL vs TCBZX85C30 |
1N5363BTR | Zener Diode, 30V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | BZX85C30RLRL vs 1N5363BTR |
1N5363B | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C30RLRL vs 1N5363B |
BZX85C30 | Zener Diode, 30V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C30RLRL vs BZX85C30 |
1N5363B | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | BZX85C30RLRL vs 1N5363B |
BZX85C30T26A | 30V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C30RLRL vs BZX85C30T26A |
BZX85C30T50R | Zener Diode, 30V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | BZX85C30RLRL vs BZX85C30T50R |