Part Details for BZX85C30TA2 by Tak Cheong Electronics (Holdings) Co Ltd
Overview of BZX85C30TA2 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C30TA2
BZX85C30TA2 CAD Models
BZX85C30TA2 Part Data Attributes
|
BZX85C30TA2
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C30TA2
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 8 mA |
Alternate Parts for BZX85C30TA2
This table gives cross-reference parts and alternative options found for BZX85C30TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C30TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C30 | Zener Diode, 30V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BZX85C30TA2 vs BZX85C30 |
BZX85C30RLTA2 | Zener Diode, 30V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C30TA2 vs BZX85C30RLTA2 |
BZX85C30RL | Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C30TA2 vs BZX85C30RL |
BZX85C30 | Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C30TA2 vs BZX85C30 |
BZX85C30TA | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C30TA2 vs BZX85C30TA |
1N5363BTRLEADFREE | Zener Diode, 30V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | BZX85C30TA2 vs 1N5363BTRLEADFREE |
1N5363B-T | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | BZX85C30TA2 vs 1N5363B-T |
1N5363B | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | BZX85C30TA2 vs 1N5363B |
BZX85C30 | 30V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C30TA2 vs BZX85C30 |
1N5363 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C30TA2 vs 1N5363 |