Part Details for BZX85C33TA by Motorola Semiconductor Products
Overview of BZX85C33TA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C33TA
BZX85C33TA CAD Models
BZX85C33TA Part Data Attributes
|
BZX85C33TA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85C33TA
Motorola Semiconductor Products
Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 8 mA |
Alternate Parts for BZX85C33TA
This table gives cross-reference parts and alternative options found for BZX85C33TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C33TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5937BRR1 | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | BZX85C33TA vs 1N5937BRR1 |
BZX85C33T50A | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | BZX85C33TA vs BZX85C33T50A |
1N5937B-T/R | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | BZX85C33TA vs 1N5937B-T/R |
BZX85C33RLTA | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C33TA vs BZX85C33RLTA |
1N5937B_AY_10001 | Zener Diode | PanJit Semiconductor | BZX85C33TA vs 1N5937B_AY_10001 |
1N5937B-TP | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | Micro Commercial Components | BZX85C33TA vs 1N5937B-TP |
1N5937B_B0_10001 | Zener Diode | PanJit Semiconductor | BZX85C33TA vs 1N5937B_B0_10001 |
BZX85C33 | Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN | Vishay Semiconductors | BZX85C33TA vs BZX85C33 |
1N5937BBK | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | BZX85C33TA vs 1N5937BBK |
MX1N5937BG | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C33TA vs MX1N5937BG |