Part Details for BZX85C39-BP by Micro Commercial Components
Overview of BZX85C39-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C39-BP
BZX85C39-BP CAD Models
BZX85C39-BP Part Data Attributes
|
BZX85C39-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX85C39-BP
Micro Commercial Components
Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 6 mA |
Alternate Parts for BZX85C39-BP
This table gives cross-reference parts and alternative options found for BZX85C39-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C39-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C39TA2 | 39V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C39-BP vs BZX85C39TA2 |
BZX85C39TA2 | Zener Diode, 39V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C39-BP vs BZX85C39TA2 |
BZX85C39 | Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C39-BP vs BZX85C39 |
BZX85C39RLRL | Zener Diode, 39V V(Z), 5.12%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C39-BP vs BZX85C39RLRL |
BZX85/C39 | Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C39-BP vs BZX85/C39 |
BZX85C39 | Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN | Vishay Semiconductors | BZX85C39-BP vs BZX85C39 |
BZX85C39 | Zener Diode, 39V V(Z), 5.1%, 1.3W | Excel (Suzhou) Semiconductor Co Ltd | BZX85C39-BP vs BZX85C39 |
BZX85C39_T50A | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX85C39-BP vs BZX85C39_T50A |
BZX85C39_T50R | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX85C39-BP vs BZX85C39_T50R |
BZX85C39 | Zener Diode, 39V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C39-BP vs BZX85C39 |