BZX85C39
Description: Zener Diode, 39V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41

Overview of BZX85C39 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for BZX85C39 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C39 by Diodes Incorporated

BZX85C39
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
50 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.1%
Working Test Current
6 mA
Want to compare parts?
  1. BZX85C39
    Diodes Incorporated
    Zener Diode, 39V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41
    VS

Alternate Parts for BZX85C39

This table gives cross-reference parts and alternative options found for BZX85C39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C39TA2 39V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C39 vs BZX85C39TA2
BZX85C39TA2 Zener Diode, 39V V(Z), 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85C39 vs BZX85C39TA2
BZX85C39 Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX85C39 vs BZX85C39
BZX85C39RLRL Zener Diode, 39V V(Z), 5.12%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85C39 vs BZX85C39RLRL
BZX85/C39 Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional, Crimson Semiconductor Inc BZX85C39 vs BZX85/C39
BZX85C39 Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN Vishay Semiconductors BZX85C39 vs BZX85C39
BZX85C39 Zener Diode, 39V V(Z), 5.1%, 1.3W Excel (Suzhou) Semiconductor Co Ltd BZX85C39 vs BZX85C39
BZX85C39_T50A Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX85C39 vs BZX85C39_T50A
BZX85C39_T50R Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX85C39 vs BZX85C39_T50R
BZX85C39 Zener Diode, 39V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Rectron Semiconductor BZX85C39 vs BZX85C39
Part Number Description Manufacturer Compare
1N5939BRL Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85C39 vs 1N5939BRL
1N5939BP-TP-HF Zener Diode, Micro Commercial Components BZX85C39 vs 1N5939BP-TP-HF
BZX85C39GP Zener Diode, 39V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Fagor Electrónica BZX85C39 vs BZX85C39GP
1N5939B-T/B Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd BZX85C39 vs 1N5939B-T/B
1N5939B3P-BP Zener Diode, 39V V(Z), 5%, 1.5W, Micro Commercial Components BZX85C39 vs 1N5939B3P-BP
1N5939B3P-AP-HF Zener Diode, Micro Commercial Components BZX85C39 vs 1N5939B3P-AP-HF
TCBZX85C39 Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX85C39 vs TCBZX85C39
1N5939B-BP Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components BZX85C39 vs 1N5939B-BP
BZX85C39TA2 39V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C39 vs BZX85C39TA2
BZX85C39-AP Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C39 vs BZX85C39-AP

Related Parts for BZX85C39

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C39 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C39 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZX85C39 would you like to use for your alert(s)?
  • Please alert me when BZX85C39 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C39 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C39.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C39 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: