Part Details for BZX85C39GP by CHENMKO Enterprise Co Ltd
Overview of BZX85C39GP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BZX85C39GP
BZX85C39GP CAD Models
BZX85C39GP Part Data Attributes
|
BZX85C39GP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C39GP
CHENMKO Enterprise Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 37.05 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |