Part Details for BZX85C3V9 by Central Semiconductor Corp
Overview of BZX85C3V9 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for BZX85C3V9
BZX85C3V9 CAD Models
BZX85C3V9 Part Data Attributes
|
BZX85C3V9
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V9
Central Semiconductor Corp
Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 60 mA |
Alternate Parts for BZX85C3V9
This table gives cross-reference parts and alternative options found for BZX85C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C3V9 | Zener Diode, 3.9V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | BZX85C3V9 vs BZX85C3V9 |
BZX85-C3V9 | Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C3V9 vs BZX85-C3V9 |
1N5335BRL | 3.9V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX85C3V9 vs 1N5335BRL |
BZX85C3V9-T | Zener Diode, 3.9V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C3V9 vs BZX85C3V9-T |
1N5335A | 3.9V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | BZX85C3V9 vs 1N5335A |
BZX85C3V9RL | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C3V9 vs BZX85C3V9RL |
1N5335B | 3.9V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | BZX85C3V9 vs 1N5335B |
1N5335E3TR | Zener Diode, 3.9V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C3V9 vs 1N5335E3TR |
1N5335A | Zener Diode, 3.9V V(Z), 10%, 5W, Silicon, Unidirectional | International Semiconductor Inc | BZX85C3V9 vs 1N5335A |
1N5335BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 3.9 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | BZX85C3V9 vs 1N5335BRLG |