Part Details for BZX85C5V1.TR by Texas Instruments
Overview of BZX85C5V1.TR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX85C5V1.TR
BZX85C5V1.TR CAD Models
BZX85C5V1.TR Part Data Attributes
|
BZX85C5V1.TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BZX85C5V1.TR
Texas Instruments
5.1V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85C5V1.TR
This table gives cross-reference parts and alternative options found for BZX85C5V1.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C5V1.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6490D | Zener Diode, 5.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | BZX85C5V1.TR vs JANS1N6490D |
MQ1N5338B | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C5V1.TR vs MQ1N5338B |
BZX85C5V1 | Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C5V1.TR vs BZX85C5V1 |
JANTX1N4490 | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | BZX85C5V1.TR vs JANTX1N4490 |
MQ1N5338BE3/TR8 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C5V1.TR vs MQ1N5338BE3/TR8 |
BZX85-C5V1 | Zener Diode, 5.1V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | BZX85C5V1.TR vs BZX85-C5V1 |
1N4490DE3 | Zener Diode, 5.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | BZX85C5V1.TR vs 1N4490DE3 |
MQ1N5338BE3 | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C5V1.TR vs MQ1N5338BE3 |
BZX85C5V1 | 5.1V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C5V1.TR vs BZX85C5V1 |
JANTXV1N4490 | Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | BZX85C5V1.TR vs JANTXV1N4490 |